591D156X016B2T15H
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, ROHS COMPLIANT

Overview of 591D156X016B2T15H by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 591D156X016B2T15H by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 591D156X016B2T15H by Vishay Sprague

591D156X016B2T15H
Vishay Sprague
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1611
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.80
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.2 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1070 mA
Size Code
1611
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
2.8 mm
Want to compare parts?
  1. 591D156X016B2T15H
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, ROHS COMPLIANT
    VS

Alternate Parts for 591D156X016B2T15H

This table gives cross-reference parts and alternative options found for 591D156X016B2T15H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591D156X016B2T15H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T95B156M016LZSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP Vishay Sprague 591D156X016B2T15H vs T95B156M016LZSS
T95B156M016CZSL CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT Vishay Sprague 591D156X016B2T15H vs T95B156M016CZSL
T95B156M016EZAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP Vishay Sprague 591D156X016B2T15H vs T95B156M016EZAS
591D156X016B8T15H CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611 Vishay Sprague 591D156X016B2T15H vs 591D156X016B8T15H
T95B156M016CZAL CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT Vishay Sprague 591D156X016B2T15H vs T95B156M016CZAL
T95B156M016EZAL CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP Vishay Sprague 591D156X016B2T15H vs T95B156M016EZAL
T95B156M016LZAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP Vishay Sprague 591D156X016B2T15H vs T95B156M016LZAS
T95B156M016EAZS CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, CHIP Vishay Sprague 591D156X016B2T15H vs T95B156M016EAZS
T95B156M016CZAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT Vishay Sprague 591D156X016B2T15H vs T95B156M016CZAS
T95B156M016HZSL CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT Vishay Sprague 591D156X016B2T15H vs T95B156M016HZSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 591D156X016B2T15H by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 591D156X016B2T15H by Vishay Sprague

Select Manufacturer
Which Manufacturer of 591D156X016B2T15H would you like to use for your alert(s)?
  • Please alert me when 591D156X016B2T15H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 591D156X016B2T15H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 591D156X016B2T15H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 591D156X016B2T15H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 591D156X016B2T15H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 591D156X016B2T15H by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: