Part Details for 591877-3 by TE Connectivity
Overview of 591877-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 591877-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9415
|
Newark | Tj Dbl Splice W/100 Ohm Resis |Amp Te Connectivity 591877-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$506.6300 / $579.3400 | Buy Now |
DISTI #
99X6933
|
Newark | Tj Dbl Splice W/100 Ohm Resis |Amp Te Connectivity 591877-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$330.4100 | Buy Now |
DISTI #
591877-3-ND
|
DigiKey | CONN WIRE SPLICE RES SZ20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
591877-3
|
Avnet Americas | Conn Splice Terminal F 50.54mm 10.16mm Gold - Bulk (Alt: 591877-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-591877-3
|
Mouser Electronics | In-Line Junction Modules TJ DBL SPLICE W/100 OHM RESIS RoHS: Not Compliant | 0 |
|
$348.2800 | Order Now |
|
Onlinecomponents.com | TJ DBL SPLICE W/100 OHM RESIS RoHS: Compliant | 0 |
|
$308.4100 / $881.9600 | Buy Now |
DISTI #
591877-3
|
Avnet Americas | Conn Splice Terminal F 50.54mm 10.16mm Gold - Bulk (Alt: 591877-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 591877-3
|
PEI Genesis | TJ DBL SPLICE W/100 OHM RESIS | 0 |
|
Buy Now | |
|
Master Electronics | TJ DBL SPLICE W/100 OHM RESIS RoHS: Compliant | 0 |
|
$308.4100 / $881.9600 | Buy Now |
Part Details for 591877-3
591877-3 CAD Models
591877-3 Part Data Attributes:
|
591877-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
591877-3
TE Connectivity
TJ DBL SPLICE W/100 OHM RESIS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Ways | 2 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |