There are no models available for this part yet.
Overview of 591870-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 591870-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H7177
|
Newark | Tj F/B 20 W/Diode Spec |Amp Te Connectivity 591870-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$679.6700 / $689.6000 | Buy Now | |
DISTI #
591870-1-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$696.4890 | Buy Now | |
DISTI #
591870-1
|
Avnet Americas | Terminal Junction System - Bulk (Alt: 591870-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$662.2190 | Buy Now | |
DISTI #
571-591870-1
|
Mouser Electronics | Terminal Block Tools & Accessories TJ F/B 20 W/DIODE SPEC RoHS: Not Compliant | 0 |
|
$696.4900 | Order Now | |
DISTI #
AMP591870-1
|
Heilind Electronics | TJ F/B 20 W/DIODE SPEC | Americas - 0 in Stock |
|
$729.5735 / $740.4627 | Buy Now | |
Onlinecomponents.com | TJ F/B 20 W/DIODE SPEC RoHS: Compliant |
7 In Stock |
|
$714.3600 / $771.0300 | Buy Now | ||
DISTI #
54482870
|
Verical | Conn Terminal Junction System ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1926 | Americas - 6 |
|
$750.5550 / $1,855.1650 | Buy Now | |
DISTI #
AMP591870-1
|
Interstate Connecting Components | TJ F/B 20 W/DIODE SPEC | 0 |
|
$729.5735 / $740.4627 | Buy Now | |
DISTI #
591870-1
|
Avnet Abacus | (Alt: 591870-1) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TJ F/B 20 W/DIODE SPEC RoHS: Compliant |
7 In Stock |
|
$714.3600 / $771.0300 | Buy Now |
CAD Models for 591870-1 by TE Connectivity
Part Data Attributes for 591870-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
OTHER RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
3.3 mm
|
Total Number of Contacts
|
10
|