Part Details for 5917628-5 by TE Connectivity
Overview of 5917628-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 5917628-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3401
|
Newark | Rec Ass'y(V) 120P 1.27Fhbb |Amp Te Connectivity 5917628-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 | Buy Now |
DISTI #
5917628-5-ND
|
DigiKey | CONN RCPT 120POS VERT GOLD Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6269 | Buy Now |
DISTI #
5917628-5
|
Avnet Americas | Conn SCSI RCP 120 POS 1.27mm Solder ST Thru-Hole 120 Terminal 1 Port - Bulk (Alt: 5917628-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$18.0069 / $20.3304 | Buy Now |
DISTI #
571-5917628-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC ASSY V 120P 1.27FHBB RoHS: Compliant | 0 |
|
$18.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$17.0900 | Buy Now |
DISTI #
AMP5917628-5
|
Heilind Electronics | REC ASS Y(V) 120P 1.27FHBB | Americas - 0 in Stock |
|
$21.3554 | Buy Now |
|
Onlinecomponents.com | 1.27FHBB EWC ASS'Y (V) H=8 PB-FREE RoHS: Compliant | 0 |
|
$18.4100 / $54.0200 | Buy Now |
DISTI #
AMP5917628-5
|
Interstate Connecting Components | REC ASS Y(V) 120P 1.27FHBB | 0 |
|
$21.3554 | Buy Now |
DISTI #
5917628-5
|
Avnet Abacus | (Alt: 5917628-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.27FHBB EWC ASS'Y (V) H=8 PB-FREE RoHS: Compliant | 0 |
|
$18.4100 / $54.0200 | Buy Now |
Part Details for 5917628-5
5917628-5 CAD Models
5917628-5 Part Data Attributes
|
5917628-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5917628-5
TE Connectivity
REC ASS'Y(V) 120P 1.27FHBB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.217 inch | |
Body Length | 3.547 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 12u inch | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |