Part Details for 5916B/POM by Pomona Electronics
Overview of 5916B/POM by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5916B/POM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2034
|
Newark | Alligator Clip With Banana Jack, 5A, Connector Type:Alligator Clip To Banana Jack, Current Rating:10A, Jaw Opening Max:7.6Mm, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Pomona 5916B/POM RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 1 Container: Pack | 9 |
|
$18.7500 / $23.2400 | Buy Now |
DISTI #
501-2229-ND
|
DigiKey | GATOR CLIP STEEL INSULATED 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
59 In Stock |
|
$20.3000 / $21.7900 | Buy Now |
DISTI #
565-5916B
|
Mouser Electronics | Test Clips Med Allig Clip Set for DMM Test Leads RoHS: Compliant | 21 |
|
$20.3000 / $21.2400 | Buy Now |
DISTI #
70386140
|
RS | Medium Alligator Clip | Pomona Electronics 5916B/POM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 47 |
|
$20.7000 / $21.7900 | Buy Now |
|
Onlinecomponents.com | Conn Alligator Clip 2 POS ST Cable Mount 1 Port RoHS: Compliant | 0 |
|
$21.2400 / $24.9900 | Buy Now |
DISTI #
35755.1
|
TestEquity LLC | Pomona 5916B/POM Alligator Clip Set, 2.9" Overall Length, w/Flex Boot, Medium, 10A | 0 |
|
$24.9900 | Buy Now |
Part Details for 5916B/POM
5916B/POM CAD Models
5916B/POM Part Data Attributes
|
5916B/POM
Pomona Electronics
Buy Now
|
Compare Parts:
5916B/POM
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |