Part Details for 5916G7 by Anderson Power Products
Overview of 5916G7 by Anderson Power Products
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5916G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6207
|
Newark | Plug/Rcpt Housing, 1Pos, Red, Product Range:Pp75 Powerpole Series, Gender:Plug, Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Pp75 Powerpole Wire Contacts Rohs Compliant: Yes |Anderson Power Products 5916G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$2.2200 / $4.0100 | Buy Now |
DISTI #
2243-5916G7-ND
|
DigiKey | CONN HSG 1POS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
473 In Stock |
|
$1.6789 / $3.9500 | Buy Now |
DISTI #
879-5916G7
|
Mouser Electronics | Heavy Duty Power Connectors PP75 HOUSING ONLY RED RoHS: Compliant | 3374 |
|
$1.5900 / $3.1300 | Buy Now |
DISTI #
70237112
|
RS | E Series Cable Mount Connector Housing, Female, 1 Way, 75A, 600 V ac/dc | Anderson Power Products 5916G7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$3.0700 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Red - PP75 Powerpole Series - Plug - Receptacle - 1 Ways. RoHS: Compliant | Alternative Product Available |
|
$1.2600 / $2.0000 | Buy Now |
DISTI #
30906205
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Red Min Qty: 7 Package Multiple: 1 | Americas - 4676 |
|
$1.6306 / $2.0181 | Buy Now |
DISTI #
38111678
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Red Min Qty: 7 Package Multiple: 1 | Americas - 2808 |
|
$1.9014 / $2.2042 | Buy Now |
|
Quest Components | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 23 |
|
$2.6800 / $3.6546 | Buy Now |
|
Quest Components | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 4 |
|
$1.7640 / $2.3520 | Buy Now |
DISTI #
5916G7
|
TME | Connector: DC supply, plug, Powerpole®,PP75, hermaphrodite, red Min Qty: 1 | 8 |
|
$2.3300 / $2.9500 | Buy Now |
Part Details for 5916G7
5916G7 CAD Models
5916G7 Part Data Attributes
|
5916G7
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
5916G7
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5916G7
This table gives cross-reference parts and alternative options found for 5916G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5916G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1327G23 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs 1327G23 |
PP15/45BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs PP15/45BLU |
PP75WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs PP75WHT |
1327G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs 1327G5 |
PP15/45PRP | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs PP15/45PRP |
556137-5 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE's AMP | 5916G7 vs 556137-5 |
1381G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs 1381G3 |
1321G1 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs 1321G1 |
1327G21 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs 1327G21 |
PP120RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 5916G7 vs PP120RED |