-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH REED SPST-NO 350MA 140V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68459-166HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 66 Positions, 2.54mm (0.100in)Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-59166-1-S-00-C-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1018 In Stock |
|
$0.5710 / $1.2500 | Buy Now |
DISTI #
934-59166-1-S-00-C
|
Mouser Electronics | Magnetic / Reed Switches NO 10-15AT 7.5mm Overmolded Sensor RoHS: Compliant | 4145 |
|
$0.5710 / $0.9700 | Buy Now |
DISTI #
V79:2366_29091990
|
Arrow Electronics | Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 1ms 100mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1708 | Americas - 2 |
|
$0.5349 / $0.7955 | Buy Now |
|
Future Electronics | 59166 Series SPST-NO 200 V 500 mA Surface Mount Overmolded Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5650 / $0.6900 | Buy Now |
|
Future Electronics | 59166 Series SPST-NO 200 V 500 mA Surface Mount Overmolded Reed Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5650 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59166-1-S-00-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59166-1-S-00-C
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 2.4 mm | |
Body Height | 2.51 mm | |
Body Length or Diameter | 16 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 15 AT | |
Pull-in Value-Min | 10 AT | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |