Part Details for 59165-1-T-00-A by Littelfuse Inc
Overview of 59165-1-T-00-A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59165-1-T-00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1103
|
Newark | 59165-1-T-00-A Sens/ Box |Littelfuse 59165-1-T-00-A RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.1500 | Buy Now |
DISTI #
F8088-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8114 / $1.3600 | Buy Now |
DISTI #
934-59165-1-T-00-A
|
Mouser Electronics | Magnetic / Reed Switches 59165-1-T-00-A SENS RoHS: Compliant | 1390 |
|
$0.9280 / $1.4800 | Buy Now |
DISTI #
75574042
|
RS | 59165-1-T-00-A SENS | Littelfuse 59165-1-T-00-A Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Future Electronics | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (D RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.7950 / $0.9850 | Buy Now |
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 15-20AT THT | 0 |
|
$1.3112 / $1.4423 | RFQ |