-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1108
|
Newark | Reed Sensor, 0.8A, 5.1Mm, Smd, Sensor Mounting:Smd, Supply Current:800Ma, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59165 Series, Sensing Range Max:5.1Mm Rohs Compliant: Yes |Littelfuse 59165-1-U-00-D RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 | Buy Now |
DISTI #
HE565CT-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3347 In Stock |
|
$0.5425 / $1.0300 | Buy Now |
DISTI #
934-59165-1-U-00-D
|
Mouser Electronics | Magnetic / Reed Switches 59165-1-U-00-D SENSOR RoHS: Compliant | 2604 |
|
$0.6200 / $1.0300 | Buy Now |
DISTI #
75574047
|
RS | 59165-1-U-00-D SENSOR | Littelfuse 59165-1-U-00-D Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 | RFQ |
|
Future Electronics | 59165 Series SPST 200 V Surface Mount Reed Sensor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5700 | Buy Now |
|
Future Electronics | 59165 Series SPST 200 V Surface Mount Reed Sensor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5700 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Ozdisan Elektronik | SWITCH REED SPST-NO 10W 20-25AT SMT | 0 |
|
$0.8692 / $0.9996 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy