Part Details for 5916 POMONA by Pomona Electronics
Overview of 5916 POMONA by Pomona Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685916LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
69155-916LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 16 Positions, 2.54mm (0.100in) Pitch | |
68459-162HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 62 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 5916 POMONA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALLIGATOR CLIP KIT | 1 |
|
Buy Now |