There are no models available for this part yet.
Overview of 59150-2-V-05-A by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68459-150HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 59150-2-V-05-A by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59150-2-V-05-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
493 In Stock |
|
$3.3811 / $4.4200 | Buy Now | |
DISTI #
934-59150-2-V-05-A
|
Mouser Electronics | Proximity Sensors NO 27-33AT 1m TIN Flange Mount RoHS: Compliant | 443 |
|
$3.3800 / $4.2000 | Buy Now | |
DISTI #
V79:2366_27060808
|
Arrow Electronics | Proximity Sensor Reed NO 9mm 300VDC 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 234 |
|
$2.7440 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.5200 | Buy Now | ||
DISTI #
65038365
|
Verical | Proximity Sensor Reed NO 9mm 300VDC 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1706 | Americas - 234 |
|
$2.7440 | Buy Now | |
DISTI #
C1S425201941934
|
Chip1Stop | 59150-2-V-05-A SENS RoHS: Compliant pbFree: Yes | 234 |
|
$4.1300 | Buy Now | |
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$6.6786 / $7.3465 | RFQ |
CAD Models for 59150-2-V-05-A by Littelfuse Inc
Part Data Attributes for 59150-2-V-05-A by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
IP 67
|
Body Breadth
|
9.53 mm
|
Body Height
|
6.35 mm
|
Body Length or Diameter
|
28.57 mm
|
Housing
|
PBT
|
JESD-609 Code
|
e3
|
Mounting Feature
|
FLANGE MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,MAGNETIC
|
Supply Voltage-Max
|
300 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Termination Type
|
WIRE
|