There are no models available for this part yet.
Overview of 59150-020 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59150-020 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M4588
|
Newark | Proximity Sensor, Sensor Mounting:Flange, Supply Current:500Ma, Operating Temperature Min:-20°C, Operating Temperature Max:105°C, Product Range:59150 Series, Carry Current:1.5A, Contact Rating:10W, Must Operate Distance:0.225" Rohs Compliant: Yes |Littelfuse 59150-020 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.0700 | Buy Now | |
DISTI #
59150-020-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
519 In Stock |
|
$1.8947 / $3.3100 | Buy Now | |
DISTI #
934-59150-020
|
Mouser Electronics | Proximity Sensors 59150 020 PROX SENSOR RoHS: Compliant | 134 |
|
$2.1700 / $3.3100 | Buy Now |
CAD Models for 59150-020 by Littelfuse Inc
Part Data Attributes for 59150-020 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
19.05 mm
|
Body Height
|
6.35 mm
|
Body Length or Diameter
|
28.57 mm
|
Mounting Feature
|
FLANGE MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|
Related Parts for 59150-020
-
MC9S12DG256CFUEMicrocontrollers
-
SI9712DY-T1Other Analog ICs
-
ADS8361IDBQRAnalog to Digital Converters
-
5962-0051203QPAOperational Amplifiers
-
5962-9320401MEADigital to Analog Converters
-
5AGXBA7D4F27C4NField Programmable Gate Arrays
-
ADN2830ACPZ32Other Telecom ICs
-
AM29F010B-70ECFlash Memories
-
A1128LUA-TMagnetic Field Sensors