There are no models available for this part yet.
Overview of 5915 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-423LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 23 Positions, 2.54mm (0.100in) Pitch | |
75915-324LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 24 Positions, 2.54mm (0.100in) Pitch | |
75915-838HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 38 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5915 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH6203
|
Newark | Contact, Pin, 12-10Awg, Crimp, Product Range:Pp75, Sb50 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Silver Plated Contacts, For Use With:Sb 50 Connectors Rohs Compliant: Yes |Anderson Power Products 5915 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$2.1400 / $2.5300 | Buy Now | |
DISTI #
2243-5915-ND
|
DigiKey | TERM BLADE NON-GEND 10-12AWG SIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1880 In Stock |
|
$1.7640 / $4.1400 | Buy Now | |
DISTI #
879-5915
|
Mouser Electronics | Heavy Duty Power Connectors PP75 #10-12 AWG CONTACT RoHS: Compliant | 3870 |
|
$1.7600 / $3.6300 | Buy Now | |
DISTI #
70237068
|
RS | Contact PowerPole 12-10AWG 75A 600V forPP75 HighDetent | Anderson Power Products 5915 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $3.1800 | RFQ | |
Onlinecomponents.com | Contact Crimp ST Cable Mount 10-12AWG Individual RoHS: Compliant | Alternative Product Available |
|
$1.3100 / $2.1100 | Buy Now | ||
DISTI #
38111684
|
Verical | Contact Crimp ST Cable Mount 10-12AWG Individual Min Qty: 9 Package Multiple: 1 | Americas - 30035 |
|
$1.5236 / $1.7097 | Buy Now | |
DISTI #
28958972
|
Verical | Contact Crimp ST Cable Mount 10-12AWG Individual Min Qty: 9 Package Multiple: 1 | Americas - 19260 |
|
$1.4472 / $1.6250 | Buy Now | |
DISTI #
5915
|
TME | Contact, hermaphrodite, silver plated, 3.3÷5.3mm2, 12AWG÷10AWG Min Qty: 1 | 42 |
|
$1.5800 / $2.9200 | Buy Now | |
DISTI #
5915
|
PEI Genesis | PP75 SB50 CON 10/12 Min Qty: 1 | 61603 |
|
$1.1000 / $1.3500 | Buy Now | |
DISTI #
000000000001275600
|
Sager | Heavy Duty Power Connectors PP75 #10-12 AWG CONTACT Min Qty: 1 | 0 |
|
$1.9600 / $2.9200 | Buy Now |
CAD Models for 5915 by Anderson Power Products
Part Data Attributes for 5915 by Anderson Power Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Anderson Power Products
|
Additional Feature
|
STANDARD: IEC 60529
|
Approvals
|
CSA; CUL; UL
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
120 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Wire Size-Max
|
10 AWG
|
Wire Size-Min
|
12 AWG
|