Part Details for 5915 by Adafruit Industries
Overview of 5915 by Adafruit Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-423LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 23 Positions, 2.54mm (0.100in) Pitch | |
75915-324LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 24 Positions, 2.54mm (0.100in) Pitch | |
75915-838HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 38 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 5915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
485-5915
|
Mouser Electronics | Pliers & Tweezers Flat Tip ESD Plastic Tweezers RoHS: Compliant | 0 |
|
$2.5000 | Order Now |