Part Details for 59145-1-U-02-A by Littelfuse Inc
Overview of 59145-1-U-02-A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59145-1-U-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1031
|
Newark | Reed Sensor, 1No, 9.8Mm, Flange, Sensor Mounting:Flange, Supply Current:-, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59145 Series, Sensing Range Max:9.8Mm Rohs Compliant: Yes |Littelfuse 59145-1-U-02-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 409 |
|
$2.3900 | Buy Now |
DISTI #
F8076-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 500 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$2.0235 | Buy Now |
DISTI #
934-59145-1-U-02-A
|
Mouser Electronics | Proximity Sensors 59145-1-U-02-A SENS RoHS: Compliant | 0 |
|
$2.0700 / $3.3300 | Order Now |
|
Future Electronics | SENSOR REED SW SPST-NO W LEADS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.8800 | Buy Now |
Part Details for 59145-1-U-02-A
59145-1-U-02-A CAD Models
59145-1-U-02-A Part Data Attributes
|
59145-1-U-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59145-1-U-02-A
Littelfuse Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Terminal Finish | Tin (Sn) |