Part Details for 59135-907 by Littelfuse Inc
Overview of 59135-907 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59135-907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6958
|
Newark | Reed Sensor, 1.5A, Spdt, Flange, Sensor Mounting:Flange, Supply Current:1.5A, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:59135 Series Rohs Compliant: Yes |Littelfuse 59135-907 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4600 | Buy Now |