59135-3-S-03-D
Description: Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE

Overview of 59135-3-S-03-D by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for 59135-3-S-03-D by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59135-3-S-03-D by Littelfuse Inc

59135-3-S-03-D
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Body Breadth
19.05 mm
Body Height
3.43 mm
Body Length or Diameter
28.57 mm
Mounting Feature
FLANGE MOUNT
Operating Current-Max
250 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Response Time
3000 µs
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. 59135-3-S-03-D
    Littelfuse Inc
    Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59135-3-S-03-D by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59135-3-S-03-D by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 59135-3-S-03-D would you like to use for your alert(s)?
  • Please alert me when 59135-3-S-03-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59135-3-S-03-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59135-3-S-03-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59135-3-S-03-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59135-3-S-03-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59135-3-S-03-D by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: