Part Details for 59135-2-S-03-A by Littelfuse Inc
Results Overview of 59135-2-S-03-A by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59135-2-S-03-A Information
59135-2-S-03-A by Littelfuse Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 59135-2-S-03-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59135-2-S-03-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
934-59135-2-S-03-A
|
Mouser Electronics | Proximity Sensors NO 12-18AT 500mm TIN Flange Mount RoHS: Compliant | 0 |
|
$4.6400 / $4.8500 | Order Now |
Part Details for 59135-2-S-03-A
59135-2-S-03-A CAD Models
59135-2-S-03-A Part Data Attributes
|
59135-2-S-03-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59135-2-S-03-A
Littelfuse Inc
Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 19.05 mm | |
Body Height | 3.43 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 400 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |