Part Details for 59135-1-T-02-A by Hamlin Electronics
Overview of 59135-1-T-02-A by Hamlin Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Part Details for 59135-1-T-02-A
59135-1-T-02-A CAD Models
59135-1-T-02-A Part Data Attributes
|
59135-1-T-02-A
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
59135-1-T-02-A
Hamlin Electronics
Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 19.05 mm | |
Body Height | 3.43 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |