Part Details for 59132-G30-02-064LF by Amphenol Corporation
Overview of 59132-G30-02-064LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-G30-02-064LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 4 Positions, 2.00mm (0.079in) Pitch | |
59132-G30-05-064LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch | |
67273-G30 | Amphenol Communications Solutions | 67273-G30-VERTICAL DR GUIDE PIN HEADER |
Price & Stock for 59132-G30-02-064LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59132-G30-02-064LF
|
Avnet Americas | Connector Stacking Header 2 Position 2mm Straight Through Hole Bag - Bag (Alt: 59132-G30-02-064LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
RFQ |