Part Details for 59132-T40-24-037 by Amphenol FCi
Overview of 59132-T40-24-037 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51632RSMT | Texas Instruments | 2.5V to 24V, 3/2/1-phase Step-Down Driverless Controller for Nvidia Tegra® T40 CPUs 32-VQFN -10 to 105 | |
TPS51632RSMR | Texas Instruments | 2.5V to 24V, 3/2/1-phase Step-Down Driverless Controller for Nvidia Tegra® T40 CPUs 32-VQFN -10 to 105 | |
59132-F30-10-060LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch |
Part Details for 59132-T40-24-037
59132-T40-24-037 CAD Models
59132-T40-24-037 Part Data Attributes
|
59132-T40-24-037
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59132-T40-24-037
Amphenol FCi
Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.146 inch | |
Body Length | 1.89 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.7514 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 59132-T40-24-037
This table gives cross-reference parts and alternative options found for 59132-T40-24-037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-T40-24-037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
59132-S40-24-037R | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-T40-24-037 vs 59132-S40-24-037R |
59132-T40-24-037R | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-T40-24-037 vs 59132-T40-24-037R |
59112-R36-24-037RLF | Amphenol FCi | Check for Price | Board Connector | 59132-T40-24-037 vs 59112-R36-24-037RLF |
59112-R38-24P037LF | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | 59132-T40-24-037 vs 59112-R38-24P037LF |
59112-K36-24U037RLF | Amphenol FCi | Check for Price | Board Connector | 59132-T40-24-037 vs 59112-K36-24U037RLF |
59132-S4224-037RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 59132-T40-24-037 vs 59132-S4224-037RLF |
59132-T3824-037RLF | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 59132-T40-24-037 vs 59132-T3824-037RLF |
59112-R38-24P037 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | 59132-T40-24-037 vs 59112-R38-24P037 |
59132-G36-24U037R | Amphenol FCi | Check for Price | Board Connector | 59132-T40-24-037 vs 59132-G36-24U037R |
59132-T38-24-037R | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 59132-T40-24-037 vs 59132-T38-24-037R |