Datasheets
59132-T3002-037RLF by:

Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 59132-T3002-037RLF by Amphenol FCi

Overview of 59132-T3002-037RLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
59132-F30-10-060LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch
59132-F36-05-111LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch
59132-F40-10-120LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch

Part Details for 59132-T3002-037RLF

59132-T3002-037RLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

59132-T3002-037RLF Part Data Attributes

59132-T3002-037RLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
59132-T3002-037RLF Amphenol FCi Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.146 inch
Body Length 0.157 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination MATTE TIN
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0

Alternate Parts for 59132-T3002-037RLF

This table gives cross-reference parts and alternative options found for 59132-T3002-037RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-T3002-037RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
59132-F3002-037RLF Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-T3002-037RLF vs 59132-F3002-037RLF
TW-02-05-F-D-395-090 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-T3002-037RLF vs TW-02-05-F-D-395-090
59132-G3202-037RLF Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-T3002-037RLF vs 59132-G3202-037RLF
TW-02-03-L-D-315-135 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-T3002-037RLF vs TW-02-03-L-D-315-135
TW-02-05-T-D-385-090 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-T3002-037RLF vs TW-02-05-T-D-385-090
TW-02-05-G-D-350-150 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-T3002-037RLF vs TW-02-05-G-D-350-150
59132-T32-02U037 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-T3002-037RLF vs 59132-T32-02U037
59132-F32-02U037R Board Connector Amphenol FCi 59132-T3002-037RLF vs 59132-F32-02U037R
TW-02-08-L-D-355-135 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-T3002-037RLF vs TW-02-08-L-D-355-135
TW-02-04-T-D-365-095 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Samtec Inc 59132-T3002-037RLF vs TW-02-04-T-D-365-095
Part Number Description Manufacturer Compare
TW-02-03-F-D-320-040 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 59132-T3002-037RLF vs TW-02-03-F-D-320-040
59132-G34-02U037 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-T3002-037RLF vs 59132-G34-02U037
59132-S3002U037RLF Board Connector Amphenol FCi 59132-T3002-037RLF vs 59132-S3002U037RLF
59132-F32-02U037 Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-T3002-037RLF vs 59132-F32-02U037
59132-G3202-037RLF Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-T3002-037RLF vs 59132-G3202-037RLF
59132-F32-02-037 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-T3002-037RLF vs 59132-F32-02-037
TW-02-05-T-D-394-100 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 59132-T3002-037RLF vs TW-02-05-T-D-394-100
59132-S34-02-037R Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 59132-T3002-037RLF vs 59132-S34-02-037R
59132-F32-02U037R Board Connector Amphenol FCi 59132-T3002-037RLF vs 59132-F32-02U037R
TW-02-06-F-D-394-082 Board Stacking Connector, Samtec Inc 59132-T3002-037RLF vs TW-02-06-F-D-394-082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59132-T3002-037RLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59132-T3002-037RLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 59132-T3002-037RLF would you like to use for your alert(s)?
  • Please alert me when 59132-T3002-037RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59132-T3002-037RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59132-T3002-037RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59132-T3002-037RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59132-T3002-037RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59132-T3002-037RLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: