Part Details for 59132-G4208 by Amphenol FCi
Overview of 59132-G4208 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-F30-10-060LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
59132-F36-05-111LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch | |
59132-F40-10-120LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch |
Part Details for 59132-G4208
59132-G4208 CAD Models
59132-G4208 Part Data Attributes
|
59132-G4208
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59132-G4208
Amphenol FCi
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 59132-G4208
This table gives cross-reference parts and alternative options found for 59132-G4208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-G4208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-08-12-L-D-805-150 | Samtec Inc | $2.8965 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-G4208 vs TW-08-12-L-D-805-150 |
TW-08-12-F-D-880-095 | Samtec Inc | $2.2444 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-G4208 vs TW-08-12-F-D-880-095 |
TW-08-12-G-D-800-095 | Samtec Inc | $3.3405 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-G4208 vs TW-08-12-G-D-800-095 |
TW-08-12-G-D-870-080 | Samtec Inc | $3.3405 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-G4208 vs TW-08-12-G-D-870-080 |
TW-08-12-T-D-892-155 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-G4208 vs TW-08-12-T-D-892-155 |
TW-08-12-L-D-860-090 | Samtec Inc | $2.8190 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-G4208 vs TW-08-12-L-D-860-090 |
59132-G3208 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-G4208 vs 59132-G3208 |
59132-S3608LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 59132-G4208 vs 59132-S3608LF |
TW-08-12-L-D-893-063 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-G4208 vs TW-08-12-L-D-893-063 |
59132-F3208LF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 59132-G4208 vs 59132-F3208LF |