59132-F40-11-XXX
Amphenol FCi
Description: Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 59132-F40-11-XXX by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
59132-F30-10-060LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch
59132-F36-05-111LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch
59132-F40-10-120LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch

CAD Models for 59132-F40-11-XXX by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59132-F40-11-XXX by Amphenol FCi

59132-F40-11-XXX
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STACK HGT=BRD SP - RECEP HGT
Body Breadth
0.158 inch
Body Length
0.866 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
22
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 59132-F40-11-XXX
    Amphenol FCi
    Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 59132-F40-11-XXX

This table gives cross-reference parts and alternative options found for 59132-F40-11-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F40-11-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TW-11-12-G-D-715-195 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-G-D-715-195
TW-11-12-S-D-710-205 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-S-D-710-205
TW-11-12-S-D-775-200 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-S-D-775-200
TW-11-12-G-D-705-100 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-G-D-705-100
TW-11-12-S-D-715-195 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-S-D-715-195
TW-11-12-T-D-750-150 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-T-D-750-150
59132-G40-11-XXX Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F40-11-XXX vs 59132-G40-11-XXX
TW-11-12-G-D-715-235 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-G-D-715-235
TW-11-12-F-D-755-098 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-F-D-755-098
TW-11-12-F-D-768-098 Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F40-11-XXX vs TW-11-12-F-D-768-098

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59132-F40-11-XXX by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59132-F40-11-XXX by Amphenol FCi

Select Manufacturer
Which Manufacturer of 59132-F40-11-XXX would you like to use for your alert(s)?
  • Please alert me when 59132-F40-11-XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59132-F40-11-XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59132-F40-11-XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59132-F40-11-XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59132-F40-11-XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59132-F40-11-XXX by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: