Part Details for 59132-F38-02U037R by Amphenol FCi
Overview of 59132-F38-02U037R by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-F30-10-060LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
59132-F36-05-111LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch | |
59132-F40-10-120LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch |
Part Details for 59132-F38-02U037R
59132-F38-02U037R CAD Models
59132-F38-02U037R Part Data Attributes
|
59132-F38-02U037R
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59132-F38-02U037R
Amphenol FCi
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.146 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 59132-F38-02U037R
This table gives cross-reference parts and alternative options found for 59132-F38-02U037R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F38-02U037R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
59112-R40-02A037RLF | Amphenol FCi | Check for Price | Board Connector | 59132-F38-02U037R vs 59112-R40-02A037RLF |
59112-T40--02-A037LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F38-02U037R vs 59112-T40--02-A037LF |
59112-F40--02-U037 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F38-02U037R vs 59112-F40--02-U037 |
59112-G36-02U037RLF | Amphenol FCi | Check for Price | Board Connector | 59132-F38-02U037R vs 59112-G36-02U037RLF |
59112-G38-02-037R | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 59132-F38-02U037R vs 59112-G38-02-037R |
59112-S38--02-P037 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F38-02U037R vs 59112-S38--02-P037 |
59112-K36-02P037RLF | Amphenol FCi | Check for Price | Board Connector | 59132-F38-02U037R vs 59112-K36-02P037RLF |
59132-S42-02U037 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | 59132-F38-02U037R vs 59132-S42-02U037 |
59132-T40-02-037R | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 59132-F38-02U037R vs 59132-T40-02-037R |
59112-S40-02A037RLF | Amphenol FCi | Check for Price | Board Connector | 59132-F38-02U037R vs 59112-S40-02A037RLF |