Part Details for 59132-F2421U037RLF by Amphenol FCi
Overview of 59132-F2421U037RLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-F30-10-060LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
59132-F36-05-111LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch | |
59132-F40-10-120LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch |
Part Details for 59132-F2421U037RLF
59132-F2421U037RLF CAD Models
59132-F2421U037RLF Part Data Attributes
|
59132-F2421U037RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59132-F2421U037RLF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.146 inch | |
Body Length | 1.654 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |
Alternate Parts for 59132-F2421U037RLF
This table gives cross-reference parts and alternative options found for 59132-F2421U037RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F2421U037RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
59112-F22--21-P037 | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F2421U037RLF vs 59112-F22--21-P037 |
59112-F34-21-037R | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 59132-F2421U037RLF vs 59112-F34-21-037R |
59112-S24--21-U037 | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F2421U037RLF vs 59112-S24--21-U037 |
59112-G24--21-U037 | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F2421U037RLF vs 59112-G24--21-U037 |
59112-G22-21A037RLF | Amphenol FCi | Check for Price | Board Connector | 59132-F2421U037RLF vs 59112-G22-21A037RLF |
59112-S34--21-037LF | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F2421U037RLF vs 59112-S34--21-037LF |
59112-S24--21-037LF | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F2421U037RLF vs 59112-S24--21-037LF |
59112-F24--21-U037 | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 59132-F2421U037RLF vs 59112-F24--21-U037 |
59132-G22-21U037 | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | 59132-F2421U037RLF vs 59132-G22-21U037 |
59362-T34-21A037LF | Amphenol FCi | Check for Price | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 59132-F2421U037RLF vs 59362-T34-21A037LF |