Part Details for 59132-F24-11-037R by Amphenol FCi
Overview of 59132-F24-11-037R by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10PPJ-TB | Renesas Electronics Corporation | RL78/F24 (R7F124FPJ) Target Board, , / | |
59132-F30-10-060LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
59132-F36-05-111LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch |
Part Details for 59132-F24-11-037R
59132-F24-11-037R CAD Models
59132-F24-11-037R Part Data Attributes
|
59132-F24-11-037R
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59132-F24-11-037R
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POST LENGTH=2.9MM | |
Body Breadth | 0.157 inch | |
Body Depth | 0.146 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 59132-F24-11-037R
This table gives cross-reference parts and alternative options found for 59132-F24-11-037R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F24-11-037R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-11-12-L-D-120-000 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59132-F24-11-037R vs TW-11-12-L-D-120-000 |
TW-11-08-G-D-120-100 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 59132-F24-11-037R vs TW-11-08-G-D-120-100 |
TW-11-01-S-D-120-150 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 59132-F24-11-037R vs TW-11-01-S-D-120-150 |
59132-T26-11-037LF | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 59132-F24-11-037R vs 59132-T26-11-037LF |
TW-11-12-S-D-120-150 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 59132-F24-11-037R vs TW-11-12-S-D-120-150 |
TW-11-03-G-D-120-215 | Board Stacking Connector, | Samtec Inc | 59132-F24-11-037R vs TW-11-03-G-D-120-215 |
TW-11-02-T-D-120-060 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 59132-F24-11-037R vs TW-11-02-T-D-120-060 |
TW-11-01-G-D-120-080 | Board Stacking Connector, | Samtec Inc | 59132-F24-11-037R vs TW-11-01-G-D-120-080 |
TW-11-03-L-D-120-100 | Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 59132-F24-11-037R vs TW-11-03-L-D-120-100 |
TW-11-03-G-D-120-080 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Samtec Inc | 59132-F24-11-037R vs TW-11-03-G-D-120-080 |