59132-F22-09U037LF
Amphenol FCi
Description: Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator

Overview of 59132-F22-09U037LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 59132-F22-09U037LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59132-F22-09U037LF by Amphenol FCi

59132-F22-09U037LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.146 inch
Body Length
0.709 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
8u inch
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
18
Want to compare parts?
  1. 59132-F22-09U037LF
    Amphenol FCi
    Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator
    VS

Alternate Parts for 59132-F22-09U037LF

This table gives cross-reference parts and alternative options found for 59132-F22-09U037LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F22-09U037LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
59132-T32-09U037R Board Connector Amphenol FCi 59132-F22-09U037LF vs 59132-T32-09U037R
59132-G24-09U037 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-F22-09U037LF vs 59132-G24-09U037
59132-T4209U037RLF Board Connector Amphenol FCi 59132-F22-09U037LF vs 59132-T4209U037RLF
59132-F30-09U037 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-F22-09U037LF vs 59132-F30-09U037
59132-T30-09U037 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-F22-09U037LF vs 59132-T30-09U037
59132-F2409U037RLF Board Connector Amphenol FCi 59132-F22-09U037LF vs 59132-F2409U037RLF
59132-S2809-037RLF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-F22-09U037LF vs 59132-S2809-037RLF
59132-S3009-037RLF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 59132-F22-09U037LF vs 59132-S3009-037RLF
59132-T3209-037RLF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-F22-09U037LF vs 59132-T3209-037RLF
59132-F40-09-037R Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F22-09U037LF vs 59132-F40-09-037R
Part Number Description Manufacturer Compare
59132-S4209U037RLF Board Connector Amphenol FCi 59132-F22-09U037LF vs 59132-S4209U037RLF
59132-G30-09-037LF Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F22-09U037LF vs 59132-G30-09-037LF
59132-G30-09U037R Board Connector Amphenol FCi 59132-F22-09U037LF vs 59132-G30-09U037R
59132-S42-09-037R Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 59132-F22-09U037LF vs 59132-S42-09-037R
59132-T28-09-037LF Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F22-09U037LF vs 59132-T28-09-037LF
59132-F32-09U037LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-F22-09U037LF vs 59132-F32-09U037LF
59132-T34-09U037LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-F22-09U037LF vs 59132-T34-09U037LF
59132-F32-09U037 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-F22-09U037LF vs 59132-F32-09U037
59132-G36-09-037 Board Stacking Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 59132-F22-09U037LF vs 59132-G36-09-037
59132-F38-09U037LF Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 59132-F22-09U037LF vs 59132-F38-09U037LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59132-F22-09U037LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59132-F22-09U037LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 59132-F22-09U037LF would you like to use for your alert(s)?
  • Please alert me when 59132-F22-09U037LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59132-F22-09U037LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59132-F22-09U037LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59132-F22-09U037LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59132-F22-09U037LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59132-F22-09U037LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: