Part Details for 5913001013F by Dialight
Overview of 5913001013F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5913001013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1789-1-ND
|
DigiKey | LED CBI 3MM GRN/RED SMD RA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3204 In Stock |
|
$1.2852 / $3.0500 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
591-3001-013F
|
TTI | LED Circuit Board Indicators Red/Green 628/570nm 6.5/8mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Americas - 4800 In Stock |
|
$1.2700 | Buy Now |
DISTI #
SMC-5913001013F
|
Sensible Micro Corporation | LED PRISM 3MM RA SUP RED/GRN SMT RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1425 Container: Cut Tape | 30 |
|
$0.8080 / $0.9595 | RFQ |
Part Details for 5913001013F
5913001013F CAD Models
5913001013F Part Data Attributes:
|
5913001013F
Dialight
Buy Now
|
Compare Parts:
5913001013F
Dialight
|
Samacsys Manufacturer | Dialight |