Part Details for 5912004013F by Dialight
Overview of 5912004013F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5912004013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2317-1-ND
|
DigiKey | LED CBI 3MM RED SMD RA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7952 In Stock |
|
$0.6843 / $1.8900 | Buy Now |
DISTI #
591-2004-013F
|
TTI | LED Circuit Board Indicators Red 630nm 11mcd 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Americas - 1600 In Stock |
|
$0.6780 / $0.7370 | Buy Now |
Part Details for 5912004013F
5912004013F CAD Models
5912004013F Part Data Attributes:
|
5912004013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5912004013F
Dialight
Single Color LED, Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e2 | |
Luminous Intensity-Min | 40 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Viewing Angle | 50 deg |
Alternate Parts for 5912004013F
This table gives cross-reference parts and alternative options found for 5912004013F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5912004013F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5912004002F | Single Color LED, Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 5912004013F vs 5912004002F |
5912004007F | Single Color LED, Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 5912004013F vs 5912004007F |