Part Details for 59112-T36-07-080LF by Amphenol Communications Solutions
Overview of 59112-T36-07-080LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-T36-12-080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions. | |
59112-S32-02-080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 4 Positions. | |
59112-G32-12-080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions. |
Price & Stock for 59112-T36-07-080LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC6038
|
Newark | 59112-T36-07-080Lf-Mtk R/R Smt Hdr/Bag |Amphenol Communications Solutions 59112-T36-07-080LF RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.5400 | Buy Now |
DISTI #
609-59112-T36-07-080LF-ND
|
DigiKey | CONN HDR STACK SMD Min Qty: 700 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5074 | Buy Now |