Part Details for 591-3501-850F by Dialight
Overview of 591-3501-850F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-132MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 591-3501-850F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6171
|
Newark | 3Mm Sq Prism R, g,b Smpl Str/Strip Rohs Compliant: Yes |Dialight 591-3501-850F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $5.2400 | Buy Now |
DISTI #
645-591-3501-850F
|
Mouser Electronics | LED Circuit Board Indicators 591 Prism SMD 3mm Sq TriColor R/G/B Sample RoHS: Compliant | 0 |
|
$2.9900 / $5.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $3.8300 | Buy Now |
DISTI #
000000000005535997
|
Sager | LED Circuit Board Indicators 3MM SQ PRISM R G B SMPL STR Min Qty: 20 | 0 |
|
$2.6800 / $3.3500 | Buy Now |