-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Super Red/green, T-1, 2.84mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8492
|
Newark | Led, Pcb, 3Mm, 1Led, Red/Grn Rohs Compliant: Yes |Dialight 591-3001-007F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 639 |
|
$1.8000 / $3.0300 | Buy Now |
DISTI #
645-591-3001-007F
|
Mouser Electronics | LED Circuit Board Indicators 3MM RED/GREEN RoHS: Compliant | 5 |
|
$1.3100 / $2.9200 | Buy Now |
DISTI #
V36:1790_06687549
|
Arrow Electronics | LED Bi-Color Green/Red 4-Pin T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Date Code: 2336 | Americas - 11600 |
|
$1.3070 / $1.5230 | Buy Now |
DISTI #
70456449
|
RS | Indicator Light LED PCB Mount 3mm Red/Green 7 inch Reel | Dialight 591-3001-007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.5900 / $3.0500 | Buy Now |
|
Future Electronics | 591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 5600Reel |
|
$1.2800 / $1.3200 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Color Green/Super Red 2V 4-Pin T/R RoHS: Compliant |
2000 In Stock |
|
$1.2300 / $1.4300 | Buy Now |
DISTI #
74063010
|
Verical | LED Bi-Color Green/Red 4-Pin T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2336 | Americas - 11600 |
|
$1.3070 / $1.5230 | Buy Now |
DISTI #
80019553
|
Verical | LED Bi-Color Green/Red 4-Pin T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2406 | Americas - 2000 |
|
$1.6603 / $1.8940 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | T-1 DUAL COLOR LED, SUPER RED/GREEN, 2.84 MM | 10 |
|
$1.8803 / $2.0438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
591-3001-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-3001-007F
Dialight
Dual Color LED, Super Red/green, T-1, 2.84mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | SUPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Luminous Intensity-Nom | 6.5/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635/572 nm | |
Shape | ROUND | |
Size | 2.84 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for 591-3001-007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-3001-007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-3001-013 | Dual Color LED, Super Red/green, T-1, 3mm, SURFACE MOUNT PACKAGE-4 | Dialight | 591-3001-007F vs 591-3001-013 |
591-3001-013F | Dual Color LED, Super Red/green, T-1, 2.84mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 591-3001-007F vs 591-3001-013F |
591-3001-002 | Dual Color LED, Super Red/green, T-1, 3mm, SURFACE MOUNT PACKAGE-4 | Dialight | 591-3001-007F vs 591-3001-002 |
591-3001-002F | Dual Color LED, Super Red/green, T-1, 2.84mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 591-3001-007F vs 591-3001-002F |