Part Details for 591-2601-013F by Dialight
Overview of 591-2601-013F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 591-2601-013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4702
|
Newark | Led, Blue, 6Mcd, 465Nm, Led Color:Blue, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:6Mcd, Forward Voltage:3.5V, Viewing Angle:40°, Height:5.03Mm, Width:4.32Mm, Product Range:-Rohs Compliant: Yes |Dialight 591-2601-013F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
75R0562
|
Newark | Led, Blue, 6Mcd, 465Nm, Led Color:Blue, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:6Mcd, Forward Voltage:3.5V, Viewing Angle:40°, Height:5.03Mm, Width:4.32Mm, Product Range:-Rohs Compliant: Yes |Dialight 591-2601-013F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 / $3.2300 | Buy Now |
DISTI #
70718505
|
RS | 3MM PRISM BLUE 13" REEL, Prism | Dialight 591-2601-013F RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 / $3.3000 | RFQ |
|
Onlinecomponents.com | DISCONTINUED USE 591-2601-013NF | 591 Prism® SMD 3mm Rnd B 13" Reel RoHS: Compliant |
6150 In Stock |
|
$1.4800 / $1.7300 | Buy Now |
DISTI #
60919112
|
Verical | LED Uni-Color Blue 428nm 2-Pin T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2128 | Americas - 2750 |
|
$2.0150 / $2.2490 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 17 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, T-1, 2.85MM | 13 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, T-1, 2.85MM | 13 |
|
$2.3595 / $3.2175 | Buy Now |
DISTI #
591-2601-013F
|
TTI | LED Circuit Board Indicators 3MM PRISM BLUE 13" REEL Min Qty: 1600 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$1.5400 / $1.6300 | Buy Now |
Part Details for 591-2601-013F
591-2601-013F CAD Models
591-2601-013F Part Data Attributes
|
591-2601-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-2601-013F
Dialight
Single Color LED, Blue, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e2 | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 428 nm | |
Shape | ROUND | |
Size | 2.85 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 40 deg |