Part Details for 591-2501-102NF by Dialight
Overview of 591-2501-102NF by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-1 | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1 | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SD250-1L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1, ROHS COMPLIANT |
Price & Stock for 591-2501-102NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-591-2501-102NF
|
Mouser Electronics | LED Circuit Board Indicators 591 Prism SMD 3mm Sq O, Sample 20pcs RoHS: Compliant | 0 |
|
$0.4570 / $1.4100 | Order Now |
DISTI #
000000000006253982
|
Sager | LED Circuit Board Indicators 3MM SQ PRISM O SAMPLE STRIP Min Qty: 20 | 0 |
|
$0.5150 / $0.6438 | Buy Now |