-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
2304NZGI-1LFT | Renesas Electronics Corporation | Low Skew PCI/PCI-X Buffer | |
2304NZLPGGI | Renesas Electronics Corporation | LVCMOS Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4681
|
Newark | 3Mm Prism G Lc 2Ma/Strip Rohs Compliant: Yes |Dialight 591-2304-002F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8550 / $0.9840 | Buy Now |
DISTI #
645-591-2304-002F
|
Mouser Electronics | LED Circuit Board Indicators Green 570nm 5mcd 2mA RoHS: Compliant | 0 |
|
$0.8040 / $1.3800 | Order Now |
DISTI #
74766675
|
RS | Circuit board indicator, 3MM, Prism, green, LC 2MA | Dialight 591-2304-002F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.0700 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin SMD Strip RoHS: Compliant | 0 |
|
$0.8060 / $1.2110 | Buy Now |
DISTI #
591-2304-002F
|
PEI Genesis | 3MM PRISM G LC 2MA Min Qty: 1 | 20 |
|
$1.1100 / $1.1500 | Buy Now |
DISTI #
000000000002499486
|
Sager | LED Circuit Board Indicators Green 570nm 5mcd 2mA Min Qty: 20 | 0 |
|
$0.8446 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy