Datasheets
591-2101-002 by: Dialight

Single Color LED, Red, T-1, 2.84mm, SURFACE MOUNT PACKAGE-2

Part Details for 591-2101-002 by Dialight

Overview of 591-2101-002 by Dialight

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-2101BPZ-100 Rochester Electronics LLC Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec.
MC2101F Rochester Electronics LLC MC2101F - Dual NAND Logic Gate
ADSP-2101BG-100 Rochester Electronics LLC Digital Signal Processor

Price & Stock for 591-2101-002

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 20
  • 1 $0.1900
  • 100 $0.1400
  • 1,000 $0.1300
$0.1300 / $0.1900 Buy Now

Part Details for 591-2101-002

591-2101-002 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

591-2101-002 Part Data Attributes

591-2101-002 Dialight
Buy Now Datasheet
Compare Parts:
591-2101-002 Dialight Single Color LED, Red, T-1, 2.84mm, SURFACE MOUNT PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIALIGHT CORP
Package Description SURFACE MOUNT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature SUPPORTS INFRARED
Color RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.04 A
Forward Voltage-Max 2.6 V
JESD-609 Code e0
Luminous Intensity-Nom 23.9 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 5.03 mm
Packing Method STRIP
Shape ROUND
Size 2.84 mm
Surface Mount NO
T-code T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 3.2 mm
Viewing Angle 40 deg

Alternate Parts for 591-2101-002

This table gives cross-reference parts and alternative options found for 591-2101-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-2101-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
591-2101-013F Single Color LED, Red, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-2 Dialight 591-2101-002 vs 591-2101-013F

591-2101-002 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 591-2101-002 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 591-2101-002 by Dialight

Select Manufacturer
Which Manufacturer of 591-2101-002 would you like to use for your alert(s)?
  • Please alert me when 591-2101-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 591-2101-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 591-2101-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 591-2101-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 591-2101-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 591-2101-002 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: