Part Details for 591-2004-002F by Dialight
Overview of 591-2004-002F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 591-2004-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4665
|
Newark | 3Mm Prism R Lc 2Ma Rohs Compliant: Yes |Dialight 591-2004-002F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8550 / $0.9840 | Buy Now |
DISTI #
645-591-2004-002F
|
Mouser Electronics | LED Circuit Board Indicators Red 630nm 11mcd 2mA RoHS: Compliant | 120 |
|
$0.7880 / $1.4600 | Buy Now |
DISTI #
74766676
|
RS | Circuit board indicator, 3MM, Prism, red, LC 2MA | Dialight 591-2004-002F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin SMD Strip RoHS: Compliant | 0 |
|
$0.8060 / $1.2110 | Buy Now |