Part Details for 591-2001-102F by Dialight
Overview of 591-2001-102F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for 591-2001-102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4662
|
Newark | Indicator, Led Pcb, 3Mm, Red, 2V, Led Color:Red, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:5Mcd, Forward Voltage:2V, Viewing Angle:40°, Height:5Mm, Width:4.3Mm, Colour:High Efficiency Red Rohs Compliant: Yes |Dialight 591-2001-102F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70081612
|
RS | Indicator Light LED PCB Mount 3mm Bulb Right Angle Red 5mcd Round | Dialight 591-2001-102F RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9400 | RFQ |
Part Details for 591-2001-102F
591-2001-102F CAD Models
591-2001-102F Part Data Attributes
|
591-2001-102F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-2001-102F
Dialight
Single Color LED, High Efficiency Red, 2.717mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e2 | |
Luminous Intensity-Nom | 9.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | STRIP | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 2.717 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 591-2001-102F
This table gives cross-reference parts and alternative options found for 591-2001-102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-2001-102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-2001113 | Single Color LED, High Efficiency Red, 2.72mm, SURFACE MOUNT PACKAGE-2 | Dialight | 591-2001-102F vs 591-2001113 |
591-2001-102 | Single Color LED, High Efficiency Red, 2.72mm, SURFACE MOUNT PACKAGE-2 | Dialight | 591-2001-102F vs 591-2001-102 |