-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3258
|
Newark | Indicator, Led Pcb, 3Mm, Red, 2V, Full Reel, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:5Mcd, Forward Voltage:2V, Viewing Angle:40°, Height:5Mm, Width:4.3Mm Rohs Compliant: Yes |Dialight 591-2001-002F Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70081611
|
RS | Indicator Light LED PCB Mount 3mm Bulb Right Angle Red 4.5mcd Round | Dialight 591-2001-002F RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
591-2001-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-2001-002F
Dialight
Single Color LED, High Efficiency Red, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e2 | |
Luminous Intensity-Nom | 4.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | STRIP | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 2.85 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 40 deg |
This table gives cross-reference parts and alternative options found for 591-2001-002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-2001-002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-2001-013F | Single Color LED, High Efficiency Red, T-1, 2.85mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 591-2001-002F vs 591-2001-013F |