There are no models available for this part yet.
Overview of 591-00260 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66900-260LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . | |
71600-260LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.) | |
20021112-00260T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 591-00260 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
591-00260-ND
|
DigiKey | LABEL STANDARD WHITE/REFLECTIVE Min Qty: 50 Lead time: 4 Weeks Container: Roll | Temporarily Out of Stock |
|
$139.0294 | Buy Now | |
DISTI #
70238176
|
RS | Sport Printer Refill Label, 2" White reflective vinyl 20 feet per roll | HellermannTyton 591-00260 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$131.9900 | RFQ |