Part Details for 590FB156M250DG by Skyworks Solutions Inc
Overview of 590FB156M250DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 590FB156M250DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
590FB156M250DG-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.0750 | Buy Now |
DISTI #
634-590FB156M250DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-810 MHz RoHS: Compliant | 0 |
|
$6.4100 / $8.2600 | Order Now |
DISTI #
590FB156M250DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 590FB156M250DG
590FB156M250DG CAD Models
590FB156M250DG Part Data Attributes
|
590FB156M250DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
590FB156M250DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 590FB156M250DG
This table gives cross-reference parts and alternative options found for 590FB156M250DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 590FB156M250DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L72J/AIN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | 590FB156M250DG vs GXO-L72J/AIN156.2500MHZ |
SG3225VEN156.250000M-DDGA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | 590FB156M250DG vs SG3225VEN156.250000M-DDGA |
ALD2-156.25MHZ-R-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | 590FB156M250DG vs ALD2-156.25MHZ-R-V-A-T |
AX7DBF2-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | 590FB156M250DG vs AX7DBF2-156.2500C |
CLDPTVI-156.250 | LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | 590FB156M250DG vs CLDPTVI-156.250 |
AX7DBF1-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | 590FB156M250DG vs AX7DBF1-156.2500C |
AX3DBF1-156.2500T3 | XTAL OSC XO 156.25MHZ 2.5V LVDS | Abracon Corporation | 590FB156M250DG vs AX3DBF1-156.2500T3 |
GXO-L72J/AI156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | 590FB156M250DG vs GXO-L72J/AI156.2500MHZ |
CLDPLTRI-156.250 | LVDS Output Clock Oscillator, 150MHz Min, 700MHz Max, 156.25MHz Nom | Raltron Electronics Corporation | 590FB156M250DG vs CLDPLTRI-156.250 |
AX3DBF3-156.2500 | XTAL OSC XO 156.25MHZ 2.5V LVDS | Abracon Corporation | 590FB156M250DG vs AX3DBF3-156.2500 |