There are no models available for this part yet.
Overview of 5907A by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P49V5907A000NDGI | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator | |
5P49V5907A000NDGI8 | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator | |
EVKVC5-5907ALL | Renesas Electronics Corporation | Evaluation Board for 5P49V5907 VersaClock® 5 |
Price & Stock for 5907A by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95F1291
|
Newark | Test Lead Set, Black/Red, 1.219M, 1Kv, 10A, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:1Kv, Current Rating:10A, Insulator Colour:Black, Red Rohs Compliant: Yes |Pomona 5907A RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 1 Container: Pack | 28 |
|
$25.9900 | Buy Now | |
DISTI #
501-2346-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
509 In Stock |
|
$21.1124 / $22.4900 | Buy Now | |
DISTI #
565-5907A
|
Mouser Electronics | Test Leads IEC 1010 TEST LEADS ST/RT ANG RoHS: Compliant | 343 |
|
$21.1100 / $22.4900 | Buy Now | |
DISTI #
70198381
|
RS | Plug, 1000 V(RMS)/DC (Max.), 10 A (Max.), 18 AWG, 0.144 in. (Nom.), 48 in., CE | Pomona Electronics 5907A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$22.9700 | Buy Now | |
Onlinecomponents.com | Cable Assembly Flexible 1 POS Test Lead to 1 POS Banana PL-PL RoHS: Compliant |
4 In Stock |
|
$22.8700 / $25.9900 | Buy Now | ||
DISTI #
57419656
|
Verical | Flexible 1 POS Test Lead to 1 POS Banana PL-PL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 3 |
|
$29.7310 / $33.7870 | Buy Now | |
DISTI #
POM-5907A
|
TME | Test leads, Urated: 1kV, Inom: 10A, Len: 1.219m, insulated, -20÷55°C Min Qty: 1 | 3 |
|
$23.4500 / $24.8500 | Buy Now | |
Master Electronics | Cable Assembly Flexible 1 POS Test Lead to 1 POS Banana PL-PL RoHS: Compliant |
4 In Stock |
|
$22.8700 / $25.9900 | Buy Now | ||
DISTI #
35718.1
|
TestEquity LLC | Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters | 0 |
|
$25.9900 | Buy Now |