Part Details for 59070-4-U-03-C by Littelfuse Inc
Results Overview of 59070-4-U-03-C by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59070-4-U-03-C Information
59070-4-U-03-C by Littelfuse Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 59070-4-U-03-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
934-59070-4-U-03-C
|
Mouser Electronics | Proximity Sensors NC 25-30AT 500mm Threaded Barrel RoHS: Compliant | 0 |
|
$3.5700 / $3.6100 | Order Now |
Part Details for 59070-4-U-03-C
59070-4-U-03-C CAD Models
59070-4-U-03-C Part Data Attributes
|
59070-4-U-03-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59070-4-U-03-C
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.1 mm | |
Body Length or Diameter | 8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |