Part Details for 59070-3-U-02-A by Littelfuse Inc
Overview of 59070-3-U-02-A by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59070-3-U-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59070-3-U-02-A-ND
|
DigiKey | SENSOR REED SW SPDT WIRE LEADS Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
934-59070-3-U-02-A
|
Mouser Electronics | Proximity Sensors Reed Sensors RoHS: Compliant | 0 |
|
$3.1300 / $3.5100 | Order Now |
Part Details for 59070-3-U-02-A
59070-3-U-02-A CAD Models
59070-3-U-02-A Part Data Attributes
|
59070-3-U-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59070-3-U-02-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 38.1 mm | |
Body Length or Diameter | 8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |