Part Details for 59060-3-T-02-A by Littelfuse Inc
Overview of 59060-3-T-02-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-601 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1590-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 59060-3-T-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X8200
|
Newark | 59060-3-T-02-A Sens/ Box |Littelfuse 59060-3-T-02-A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8700 | Buy Now |
DISTI #
59060-3-T-02-A-ND
|
DigiKey | SENSOR REED SW SPDT WIRE LEADS Min Qty: 500 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9088 | Buy Now |
DISTI #
576-59060-3-T-02-A
|
Mouser Electronics | Proximity Sensors 59060-3-T-02-A SENS RoHS: Compliant | 0 |
|
$9.9000 | Order Now |
|
Future Electronics | SENSOR REED SW SPDT WIRE LEADS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Box | 0Box |
|
$9.7100 / $9.8700 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPDT WIRE LEADS | 0 |
|
$18.3696 / $19.6555 | RFQ |
Part Details for 59060-3-T-02-A
59060-3-T-02-A CAD Models
59060-3-T-02-A Part Data Attributes
|
59060-3-T-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59060-3-T-02-A
Littelfuse Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 36 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 175 V | |
Termination Type | CABLE |