59060-1-T-02-A
Description: Photoelectric Sensor,

Overview of 59060-1-T-02-A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER1590-601MLB Coilcraft Inc General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT
SER1590-601 Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS
SER1590-601MLD Coilcraft Inc General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT

Price & Stock for 59060-1-T-02-A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M0836
Newark 59060-1-T-02-A Sens/ Box |Littelfuse 59060-1-T-02-A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.0900
$7.0900 Buy Now
DISTI # F8022-ND
DigiKey SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 25 Weeks Container: Box 1013
In Stock
  • 1 $12.0200
  • 10 $11.4770
  • 25 $10.4384
  • 100 $9.0174
  • 300 $8.1977
  • 500 $7.5965
  • 1,000 $7.0500
$7.0500 / $12.0200 Buy Now
DISTI # 934-59060-1-T-02-A
Mouser Electronics Proximity Sensors 59060-1-T-02-A SENS RoHS: Compliant 15
  • 1 $11.1500
  • 10 $10.3900
  • 50 $9.3500
  • 100 $8.3600
  • 200 $8.1600
  • 500 $7.0400
  • 1,000 $6.9600
$6.9600 / $11.1500 Buy Now
Future Electronics Proximity Sensors 59060-1-T-02-A SENS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks Container: Box 0
Box
  • 100 $6.9100
$6.9100 Buy Now
Ozdisan Elektronik SENSOR REED SW SPST-NO W LEADS 0
  • 1 $15.6742
  • 100 $14.6488
$14.6488 / $15.6742 RFQ

CAD Models for 59060-1-T-02-A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 59060-1-T-02-A by Littelfuse Inc

59060-1-T-02-A
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Body Height
36 mm
Body Length or Diameter
8 mm
Housing
STAINLESS STEEL
Operating Current-Max
0.5 mA
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Shape/Style
CYLINDRICAL
Response Time
1000 µs
Sensors/Transducers Type
PROXIMITY SENSOR,MAGNETIC
Supply Voltage-Max
200 V
Termination Type
CABLE
Want to compare parts?
  1. 59060-1-T-02-A
    Littelfuse Inc
    Photoelectric Sensor,
    VS

Related Parts for 59060-1-T-02-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59060-1-T-02-A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59060-1-T-02-A by Littelfuse Inc

  • Please alert me when 59060-1-T-02-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59060-1-T-02-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59060-1-T-02-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59060-1-T-02-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59060-1-T-02-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59060-1-T-02-A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: