Part Details for 5905C SL005 by Alpha Wire
Results Overview of 5905C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5905C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3359
|
Newark | Shielded Multipair Cable 4Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$262.4100 / $265.0800 | Buy Now |
DISTI #
A5905C-100-ND
|
DigiKey | MULTI-PAIR 8CON 22AWG SLATE 100' Min Qty: 1 Lead time: 25 Weeks Container: Spool |
4 In Stock |
|
$166.4106 / $212.3400 | Buy Now |
DISTI #
602-5905C-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 4 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 2 |
|
$163.3000 / $206.7400 | Buy Now |
DISTI #
71360281
|
RS | Control Cable, Conductors 4, PVC, Slate, Wire Size 22 AWG, Lng 100.00 ft | Alpha Wire 5905C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$185.4600 | RFQ |
Part Details for 5905C SL005
5905C SL005 CAD Models
5905C SL005 Part Data Attributes
|
5905C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5905C SL005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |