There are no models available for this part yet.
Overview of 59059-11-04PE [V003] by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft | |
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
74AC04P-E | Renesas Electronics Corporation | HD74AC Series |
Price & Stock for 59059-11-04PE [V003] by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | PLUG ASSY | 4348 |
|
RFQ |