Part Details for 59054 by TE Connectivity
Overview of 59054 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0598
|
Newark | Hhht Diamond Grip 12-10 Assy |Amp Te Connectivity 59054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,139.2000 / $5,500.5500 | Buy Now |
DISTI #
59054-ND
|
DigiKey | TOOL HAND CRIMP DG 10-12AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,677.2100 | Buy Now |
DISTI #
59054
|
Avnet Americas | Header Assembly Bottom Mount Bottom Push Type H2.2 Express Card Connector - Bulk (Alt: 59054) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$4,737.7000 / $5,701.3000 | Buy Now |
DISTI #
571-59054
|
Mouser Electronics | Crimpers / Crimping Tools HHHT DG 12-10 | 0 |
|
$5,620.8800 | Order Now |
DISTI #
AMP59054
|
Heilind Electronics | HHHT DG 12-10 | Americas - 0 in Stock |
|
$4,133.0884 / $5,992.5376 | Buy Now |
|
Onlinecomponents.com | Crimp Tool |
1 In Stock 1 Factory Stock |
|
$5,653.0000 / $6,048.6500 | Buy Now |
DISTI #
AMP59054
|
Interstate Connecting Components | HHHT DG 12-10 | 0 |
|
$4,133.0884 / $5,992.5376 | Buy Now |
|
Powell Electronics | HHHT DG 12-10 Min Qty: 1 | 1 |
|
$4,323.8500 / $6,176.9200 | Buy Now |
DISTI #
59054
|
Avnet Abacus | Header Assembly Bottom Mount Bottom Push Type H2.2 Express Card Connector (Alt: 59054) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
59054
|
Avnet Abacus | Header Assembly Bottom Mount Bottom Push Type H2.2 Express Card Connector (Alt: 59054) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 59054
59054 CAD Models
59054 Part Data Attributes
|
59054
TE Connectivity
Buy Now
|
Compare Parts:
59054
TE Connectivity
HHHT DG 12-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |